BZX55B5V1RR2 vs TCBZX79B5V1TB feature comparison

BZX55B5V1RR2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet

TCBZX79B5V1TB Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-204 DO-35
Package Description O-LALF-W2 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX55B5V1RR2 with alternatives

Compare TCBZX79B5V1TB with alternatives