BZX55B22-TR
vs
TZX18A-TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY INTERTECHNOLOGY INC
Part Package Code
DO-35
Package Description
O-PALF-W2
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE
LOW NOISE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
55 Ω
55 Ω
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101
AEC-Q101
Reference Voltage-Nom
22 V
18 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tol-Max
2.05%
2.31%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Compare BZX55B22-TR with alternatives
Compare TZX18A-TR with alternatives