BZX55B10 vs BZX55-B10 feature comparison

BZX55B10 Motorola Semiconductor Products

Buy Now Datasheet

BZX55-B10 Shanghai Lunsure Electronic Technology Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA INC SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 10 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 2%
Working Test Current 5 mA
Base Number Matches 18 6

Compare BZX55B10 with alternatives