BZX55-C5V1T/R
vs
BZX55C5V1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
TT ELECTRONICS PLC
Part Package Code
DO-35
Package Description
O-LALF-W2
LCC-3
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
TEMPERATURE COEFFICIENT IS TYPICAL
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
35 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
R-CDSO-N3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
200 °C
Package Body Material
GLASS
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
CECC50005-005
Reference Voltage-Nom
5.1 V
5.1 V
Reverse Current-Max
0.1 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
DUAL
Voltage Temp Coeff-Max
Voltage Tol-Max
5%
5.8824%
Working Test Current
5 mA
80 mA
Base Number Matches
1
1
Compare BZX55-C5V1T/R with alternatives
Compare BZX55C5V1 with alternatives