BZX55-C4V3-TP
vs
BZX55C4V3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
unknown
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-XALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
6.98%
5%
Working Test Current
5 mA
90 mA
Base Number Matches
1
43
Compare BZX55-C4V3-TP with alternatives