BZX55-C2V4 vs BZX55B2V4-35_AX_10001 feature comparison

BZX55-C2V4 Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet

BZX55B2V4-35_AX_10001 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer GALAXY SEMI-CONDUCTOR CO LTD PAN JIT INTERNATIONAL INC
Package Description O-LALF-W2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 85 Ω 85 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 1
Pbfree Code Yes
Forward Voltage-Max (VF) 1 V
Knee Impedance-Max 600 Ω
Reverse Current-Max 50 µA
Reverse Test Voltage 1 V

Compare BZX55-C2V4 with alternatives

Compare BZX55B2V4-35_AX_10001 with alternatives