BZX55-C12 vs 1N5241B-T feature comparison

BZX55-C12 NXP Semiconductors

Buy Now Datasheet

1N5241B-T Diodes Incorporated

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS DIODES INC
Part Package Code DO-35 DO-35
Package Description HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature TEMPERATURE COEFFICIENT IS TYPICAL
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 20 Ω 22 Ω
JEDEC-95 Code DO-35 DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50005-005
Reference Voltage-Nom 12 V 11 V
Reverse Current-Max 0.1 µA 2 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 8.4 mV/°C 8.36 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 7 1
Pbfree Code No
Samacsys Manufacturer Diodes Incorporated
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e2
Knee Impedance-Max 600 Ω
Operating Temperature-Min -65 °C
Reverse Test Voltage 8.4 V
Terminal Finish TIN SILVER

Compare BZX55-C12 with alternatives

Compare 1N5241B-T with alternatives