BZX384C5V1-G3-18 vs BZX384C5V1-HE3-18 feature comparison

BZX384C5V1-G3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX384C5V1-HE3-18 Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
11 Weeks 11 Weeks
Vishay Vishay
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G2 R-PDSO-G2
e3 e3
1 1
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
0.2 W 0.2 W
AEC-Q101 AEC-Q101
5.1 V 5.1 V
YES YES
ZENER ZENER
MATTE TIN MATTE TIN
GULL WING GULL WING
DUAL DUAL
10
5% 5%
5 mA 5 mA
1 1
ROHS COMPLIANT, PLASTIC PACKAGE-2
2
60 Ω

Compare BZX384C5V1-G3-18 with alternatives

Compare BZX384C5V1-HE3-18 with alternatives