BZX384C30-G3-08
vs
CMDZ30TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.25 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
30 V
30 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
1
Package Description
R-PDSO-G2
Pin Count
2
Knee Impedance-Max
300 Ω
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Voltage Temp Coeff-Max
27.3 mV/°C
Compare BZX384C30-G3-08 with alternatives
Compare CMDZ30TR with alternatives