BZX384C2V7-TP
vs
BZX384-C10,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
NXP SEMICONDUCTORS
Package Description
R-PDSO-G2
PLASTIC, SMD, SC-76, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.2 W
0.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
2.7 V
10 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
30
Voltage Tol-Max
7.41%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
2
Part Package Code
SOD
Manufacturer Package Code
SOD323
Dynamic Impedance-Max
150 Ω
Operating Temperature-Min
-65 °C
Compare BZX384C2V7-TP with alternatives
Compare BZX384-C10,115 with alternatives
BZX384-C10,115 vs CMDZ10TR13
BZX384-C10,115 vs BZX384-C10
BZX384-C10,115 vs 934057640115
BZX384-C10,115 vs CMDZ10BK
BZX384-C10,115 vs CMDZ10TR
BZX384-C10,115 vs CMDZ10BKLEADFREE
BZX384-C10,115 vs PDZ5.6B,115
BZX384-C10,115 vs BZX384-C15,115
BZX384-C10,115 vs PZU15B