BZX384-C4V3,115
vs
BZV55C4V3
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
CONTINENTAL DEVICE INDIA LTD
Part Package Code
SOD
Package Description
PLASTIC, SMD, SC-76, 2 PIN
MELF-2
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
600 Ω
90 Ω
JESD-30 Code
R-PDSO-G2
O-LELF-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
4.3 V
4.3 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
WRAP AROUND
Terminal Position
DUAL
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
28
Case Connection
ISOLATED
Knee Impedance-Max
600 Ω
Reference Standard
IATF 16949
Reverse Current-Max
3 µA
Reverse Test Voltage
1 V
Compare BZX384-C4V3,115 with alternatives
BZX384-C4V3,115 vs CMDZ4V3TR13LEADFREE
BZX384-C4V3,115 vs CMDZ4V3TR
BZX384-C4V3,115 vs BZX384-C4V3
BZX384-C4V3,115 vs CMDZ4V3TR13
BZX384-C4V3,115 vs CMDZ4V3BK
BZX384-C4V3,115 vs PZU4.3B
BZX384-C4V3,115 vs BZT52H-C4V3,115
BZX384-C4V3,115 vs BZV55-C4V3,115
BZX384-C4V3,115 vs MMSZ5229BT/R13