BZX384-C3V6,115
vs
MMBZ5227BVT/R13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
PAN JIT INTERNATIONAL INC
Part Package Code
SOD
Package Description
PLASTIC, SMD, SC-76, 2 PIN
R-PDSO-F2
Pin Count
2
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
600 Ω
JESD-30 Code
R-PDSO-G2
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.2 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
3.6 V
3.6 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
Base Number Matches
2
1
Pbfree Code
Yes
Compare BZX384-C3V6,115 with alternatives
BZX384-C3V6,115 vs BZX384-C3V6
BZX384-C3V6,115 vs CMDZ3V6BK
BZX384-C3V6,115 vs CMDZ3V6TR13LEADFREE
BZX384-C3V6,115 vs 934057629115
BZX384-C3V6,115 vs CMDZ3V6
BZX384-C3V6,115 vs MMSZ5227BT/R13
BZX384-C3V6,115 vs PZU3.6B,115
BZX384-C3V6,115 vs MMSZ5227BT/R7
BZX384-C3V6,115 vs MMBZ5227BVT/R7
Compare MMBZ5227BVT/R13 with alternatives