BZX384-C3V3 vs BZX384-C3V3/DG feature comparison

BZX384-C3V3 General Instrument Corp

Buy Now Datasheet

BZX384-C3V3/DG Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP NEXPERIA
Reach Compliance Code unknown unknown
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare BZX384-C3V3 with alternatives

Compare BZX384-C3V3/DG with alternatives