BZX384-C3V3/DG
vs
PZU3.3B,115
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NEXPERIA
NEXPERIA
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Diode Type
ZENER DIODE
ZENER DIODE
Base Number Matches
1
2
Rohs Code
Yes
Part Package Code
SOD
Package Description
PLASTIC, SC-90, 2 PIN
Pin Count
2
Manufacturer Package Code
SOD323F
Date Of Intro
2017-02-01
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.31 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Compare BZX384-C3V3/DG with alternatives
Compare PZU3.3B,115 with alternatives