BZX384-C16,115 vs BZX384-C16-Q feature comparison

BZX384-C16,115 NXP Semiconductors

Buy Now Datasheet

BZX384-C16-Q Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SOD
Package Description PLASTIC, SMD, SC-76, 2 PIN SC-76, SOD-323, 2 PIN
Pin Count 2
Manufacturer Package Code SOD323
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 40 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V 16.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Reference Standard AEC-Q101; IEC-60134
Reverse Current-Max 0.05 µA
Reverse Test Voltage 11.2 V
Voltage Temp Coeff-Max 14 mV/°C

Compare BZX384-C16,115 with alternatives

Compare BZX384-C16-Q with alternatives