BZX384-C13 vs BZM55C13-13 feature comparison

BZX384-C13 General Instrument Corp

Buy Now Datasheet

BZM55C13-13 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP DIODES INC
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 13 V 13 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Voltage Tol-Max 5% 6.42%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Part Package Code MELF
Package Description O-LELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature LOW NOISE
Case Connection ISOLATED
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare BZX384-C13 with alternatives

Compare BZM55C13-13 with alternatives