BZX384-C12 vs BZX384-C12,115 feature comparison

BZX384-C12 NXP Semiconductors

Buy Now Datasheet

BZX384-C12,115 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NXP SEMICONDUCTORS NEXPERIA
Part Package Code SC-76 SOD
Package Description PLASTIC, SC-76, 2 PIN PLASTIC, SMD, SC-76, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer NXP Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 150 Ω
JESD-30 Code R-PDSO-G2 R-PDSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 12 V 12 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 4 2
Manufacturer Package Code SOD323
Reference Standard AEC-Q101; IEC-60134

Compare BZX384-C12 with alternatives

Compare BZX384-C12,115 with alternatives