BZX384-C11F
vs
CMDZ11TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOD
Package Description
R-PDSO-G2
R-PDSO-G2
Pin Count
2
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
not_compliant
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G2
R-PDSO-G2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.25 W
Reference Standard
AEC-Q101; IEC-60134
Reference Voltage-Nom
11 V
11 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8541.10.00.50
Knee Impedance-Max
150 Ω
Qualification Status
Not Qualified
Reverse Current-Max
0.1 µA
Voltage Temp Coeff-Max
8.36 mV/°C
Compare BZX384-C11F with alternatives
Compare CMDZ11TR with alternatives