BZX384-C10-D6 vs RD10SB-T2 feature comparison

BZX384-C10-D6 Vishay Semiconductors

Buy Now Datasheet

RD10SB-T2 NEC Electronics Group

Buy Now Datasheet
Yes No
No No
Transferred Transferred
GENERAL SEMICONDUCTOR INC NEC ELECTRONICS CORP
R-PDSO-G2 R-PDSO-G2
2 2
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
20 Ω
R-PDSO-G2 R-PDSO-G2
e0 e0
1 1
2 2
150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.2 W 0.2 W
Not Qualified Not Qualified
10 V 10 V
YES YES
ZENER ZENER
Tin/Lead (Sn/Pb) TIN LEAD
GULL WING GULL WING
DUAL DUAL
5% 5.8%
5 mA 5 mA
1 2

Compare BZX384-C10-D6 with alternatives

Compare RD10SB-T2 with alternatives