BZX384-B20 vs 934057380115 feature comparison

BZX384-B20 Philips Semiconductors

Buy Now Datasheet

934057380115 Nexperia

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer PHILIPS SEMICONDUCTORS NEXPERIA
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 225 Ω
JESD-609 Code e3 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.3 W 0.3 W
Reference Voltage-Nom 20 V 20 V
Surface Mount YES YES
Terminal Finish MATTE TIN TIN
Voltage Tol-Max 2% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 4 1
Package Description PLASTIC, SMD, SC-76, 2 PIN
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101; IEC-60134
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Compare 934057380115 with alternatives