BZX284-C3V3 vs UDZS3V3BW feature comparison

BZX284-C3V3 Nexperia

Buy Now Datasheet

UDZS3V3BW Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description CERAMIC PACKAGE-2 R-PDSO-F2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Samacsys Manufacturer Nexperia
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-R2 R-PDSO-F2
JESD-609 Code e2 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.2 W
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 3.07%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Pin Count 2
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare BZX284-C3V3 with alternatives

Compare UDZS3V3BW with alternatives