BZX284-C18,115
vs
BZM55C18
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
RECTRON LTD
Part Package Code
SOD
MELF
Package Description
R-CDSO-R2
GLASS, LS-31, MICROMELF-2
Pin Count
2
2
Manufacturer Package Code
SOD110
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
400 Ω
50 Ω
JESD-30 Code
R-CDSO-R2
O-LELF-R2
JESD-609 Code
e2
e3
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
GLASS
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
18 V
18 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN COPPER
MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
DUAL
END
Voltage Tol-Max
5%
6.41%
Working Test Current
5 mA
5 mA
Base Number Matches
1
7
Pbfree Code
Yes
Case Connection
ISOLATED
Compare BZX284-C18,115 with alternatives
Compare BZM55C18 with alternatives