BZX284-C16,115 vs PDZ16B feature comparison

BZX284-C16,115 NXP Semiconductors

Buy Now Datasheet

PDZ16B Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS PHILIPS SEMICONDUCTORS
Part Package Code SOD
Package Description R-CDSO-R2
Pin Count 2
Manufacturer Package Code SOD110
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω
JESD-30 Code R-CDSO-R2
JESD-609 Code e2 e0
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN COPPER Tin/Lead (Sn/Pb)
Terminal Form WRAP AROUND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 4

Compare BZX284-C16,115 with alternatives