BZX284-C15,135
vs
BZX284-C3V6,115
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SOD
|
SOD
|
Package Description |
R-CDSO-R2
|
R-CDSO-R2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
SOD110
|
SOD110
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Samacsys Manufacturer |
NXP
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
Dynamic Impedance-Max |
200 Ω
|
400 Ω
|
JESD-30 Code |
R-CDSO-R2
|
R-CDSO-R2
|
JESD-609 Code |
e2
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.4 W
|
0.4 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Voltage-Nom |
15 V
|
3.6 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
TIN COPPER
|
|
Terminal Form |
WRAP AROUND
|
WRAP AROUND
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tol-Max |
5%
|
5%
|
Working Test Current |
5 mA
|
5 mA
|
Base Number Matches |
1
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
|
|
|
Compare BZX284-C15,135 with alternatives
-
BZX284-C15,135 vs BZX284-C15,115
-
BZX284-C15,135 vs BZX284-C15T/R
-
BZX284-C15,135 vs 934057626115
-
BZX284-C15,135 vs BZX384-B2V4,115
-
BZX284-C15,135 vs BZM55C3V6
-
BZX284-C15,135 vs BZM55C15P
-
BZX284-C15,135 vs BZX384C15
-
BZX284-C15,135 vs CMDZ15TR
-
BZX284-C15,135 vs CMDZ2V7TR
Compare BZX284-C3V6,115 with alternatives
-
BZX284-C3V6,115 vs BZX284-C3V6T/R
-
BZX284-C3V6,115 vs BZX284-C3V6135
-
BZX284-C3V6,115 vs BZX284-C3V6
-
BZX284-C3V6,115 vs 934038570115
-
BZX284-C3V6,115 vs 934057626115
-
BZX284-C3V6,115 vs BZX384-B2V4,115
-
BZX284-C3V6,115 vs BZM55C3V6
-
BZX284-C3V6,115 vs BZX284-C15,115
-
BZX284-C3V6,115 vs BZM55C15P