BZX284-C15,115
vs
MAZ8027-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Part Package Code
SOD
Package Description
R-CDSO-R2
R-PDSO-F2
Pin Count
2
2
Manufacturer Package Code
SOD110
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Nexperia
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
400 Ω
JESD-30 Code
R-CDSO-R2
R-PDSO-F2
JESD-609 Code
e2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
0.15 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
15 V
2.8 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN COPPER
Terminal Form
WRAP AROUND
FLAT
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
4.5%
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
Compare BZX284-C15,115 with alternatives
BZX284-C15,115 vs BZX284-C15
BZX284-C15,115 vs BZX284-C15,135
BZX284-C15,115 vs BZX284-C15T/R
BZX284-C15,115 vs BZX284-C15/T3
BZX284-C15,115 vs BZX384-B2V4,115
BZX284-C15,115 vs 934057626115
BZX284-C15,115 vs TCMM3Z2V7B
BZX284-C15,115 vs 934038680115
BZX284-C15,115 vs BZT52C15S-7
Compare MAZ8027-H with alternatives