BZX284-C10T/R vs MM3Z10VST1 feature comparison

BZX284-C10T/R Nexperia

Buy Now Datasheet

MM3Z10VST1 onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NEXPERIA ONSEMI
Package Description R-CDSO-R2 PLASTIC, CASE 477-02, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Date Of Intro 2017-02-01
Total Weight 10.1
Category CO2 Kg 8.7
CO2 87.86999999999999
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 18
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.40
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-CDSO-R2 R-PDSO-G2
JESD-609 Code e2 e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 235
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.2 W
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN COPPER TIN LEAD
Terminal Form WRAP AROUND GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Pin Count 2
Manufacturer Package Code CASE 477-02
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 15 Ω
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Qualification Status Not Qualified

Compare BZX284-C10T/R with alternatives

Compare MM3Z10VST1 with alternatives