BZW06-85 vs P6KE100ARLG feature comparison

BZW06-85 Digitron Semiconductors

Buy Now Datasheet

P6KE100ARLG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e0 e3
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 9 3
Pbfree Code Yes
Package Description LEAD FREE, PLASTIC, SURMETIC40, CASE 017AA-01, 2 PIN
Pin Count 2
Manufacturer Package Code CASE 017AA-01
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, UL RECOGNIZED
Breakdown Voltage-Max 105 V
Breakdown Voltage-Min 95 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 85.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40