BZW06-53 vs BZW04-44R1G feature comparison

BZW06-53 EIC Semiconductor Inc

Buy Now Datasheet

BZW04-44R1G Taiwan Semiconductor

Buy Now Datasheet
Yes
Yes Yes
Active Active
EIC SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
65.1 V 53.6 V
58.9 V 48.5 V
62 V 51.05 V
ISOLATED ISOLATED
85 V 70.1 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-15 DO-204AL
O-PALF-W2 O-PALF-W2
e3 e3
600 W 400 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 1 W
MIL-STD-202; TS-16949
53 V 43.6 V
1 µA
53 V
NO NO
AVALANCHE AVALANCHE
Tin (Sn) MATTE TIN
WIRE WIRE
AXIAL AXIAL
5 1
O-PALF-W2
175 °C
-55 °C

Compare BZW06-53 with alternatives

Compare BZW04-44R1G with alternatives