BZW06-44
vs
1N5648A
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DIOTEC SEMICONDUCTOR AG
|
PROTEK DEVICES
|
Part Package Code |
DO-15
|
|
Package Description |
DO-15, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Breakdown Voltage-Max |
53.6 V
|
45.2 V
|
Breakdown Voltage-Min |
48.5 V
|
40.9 V
|
Breakdown Voltage-Nom |
51 V
|
|
Case Connection |
ISOLATED
|
CATHODE
|
Clamping Voltage-Max |
70.1 V
|
59.3 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-204AC
|
|
JESD-30 Code |
O-PALF-W2
|
O-MALF-W2
|
JESD-609 Code |
e3
|
e0
|
Non-rep Peak Rev Power Dis-Max |
600 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-50 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
1 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
43.6 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
LOW IMPEDANCE
|
Reverse Current-Max |
|
5 µA
|
|
|
|
Compare BZW06-44 with alternatives
Compare 1N5648A with alternatives