BZW06-28BA0 vs BZW06-28BAMP feature comparison

BZW06-28BA0 Taiwan Semiconductor

Buy Now Datasheet

BZW06-28BAMP Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FAGOR ELECTRONICA S COOP
Package Description O-PALF-W2 O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 34.7 V 36.3 V
Breakdown Voltage-Min 31.4 V 31.4 V
Breakdown Voltage-Nom 33 V 33 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 45.7 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.7 W 5 W
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pin Count 2
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZW06-28BA0 with alternatives

Compare BZW06-28BAMP with alternatives