BZW06-28 vs P4KE33A feature comparison

BZW06-28 Galaxy Microelectronics

Buy Now Datasheet

P4KE33A Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD MICROSEMI CORP
Part Package Code DO-15 DO-41
Reach Compliance Code unknown unknown
Clamping Voltage-Max 45.7 V 45.7 V
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Base Number Matches 2 59
Package Description PLASTIC, DO-41, 2 PIN
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 34.7 V
Breakdown Voltage-Min 31.4 V
Breakdown Voltage-Nom 33 V
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 1.13 W
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare BZW06-28 with alternatives

Compare P4KE33A with alternatives