BZW06-28 vs BZW04-28 feature comparison

BZW06-28 EIC Semiconductor Inc

Buy Now Datasheet

BZW04-28 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 34.7 V 34.7 V
Breakdown Voltage-Min 31.4 V 31.4 V
Breakdown Voltage-Nom 33.05 V 33.05 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 45.7 V 45.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 600 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1 W
Reference Standard MIL-STD-202; TS-16949
Rep Pk Reverse Voltage-Max 28.2 V 28.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 28.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 32
Samacsys Manufacturer Taiwan Semiconductor
JESD-609 Code e3
Moisture Sensitivity Level 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZW06-28 with alternatives

Compare BZW04-28 with alternatives