BZW06-10 vs SA10.TR feature comparison

BZW06-10 STMicroelectronics

Buy Now Datasheet

SA10.TR Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS SEMTECH CORP
Part Package Code DO-15
Package Description PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer STMicroelectronics
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 11.4 V 11.1 V
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.7 V 18.8 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 2300 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.7 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10 V
Reverse Current-Max 5 µA 3 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
Breakdown Voltage-Max 13.6 V
Operating Temperature-Min -55 °C

Compare BZW06-10 with alternatives

Compare SA10.TR with alternatives