BZW06-10 vs P6KE12AMP feature comparison

BZW06-10 SEMIKRON

Buy Now Datasheet

P6KE12AMP

Part not found

Search for P6KE12AMP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL
Part Package Code DO-15
Package Description PLASTIC, DO-15, 2 PIN
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 12.6 V
Breakdown Voltage-Min 11.4 V
Breakdown Voltage-Nom 12 V
Case Connection ISOLATED
Clamping Voltage-Max 16.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC
JESD-30 Code O-PALF-W2
JESD-609 Code e2
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 10.2 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN SILVER
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4

Compare BZW06-10 with alternatives