BZW04P5V8 vs TZB6.8A feature comparison

BZW04P5V8 DB Lectro Inc

Buy Now Datasheet

TZB6.8A Semicon Components Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DB LECTRO INC SEMICON COMPONENTS INC
Reach Compliance Code unknown unknown
Base Number Matches 12 1
Rohs Code No
Package Description O-XALF-W2
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 7.48 V
Breakdown Voltage-Min 6.12 V
Breakdown Voltage-Nom 6.8 V
Case Connection ISOLATED
Clamping Voltage-Max 10.8 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 5.5 V
Reverse Current-Max 500 µA
Surface Mount NO
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare TZB6.8A with alternatives