BZW04-53 vs BZW04-48B feature comparison

BZW04-53 DB Lectro Inc

Buy Now Datasheet

BZW04-48B Concord Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer DB LECTRO INC CONCORD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Base Number Matches 17 17
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 56 V
Clamping Voltage-Max 77 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 47.8 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL