BZW04-213B vs BZW04-23 feature comparison

BZW04-213B Edal Industries Inc

Buy Now Datasheet

BZW04-23

Part not found

Search for BZW04-23
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer EDAL INDUSTRIES INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Max 263 V
Breakdown Voltage-Min 237 V
Case Connection ISOLATED
Clamping Voltage-Max 344 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 400 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 213 V
Reverse Current-Max 5 µA
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1

Compare BZW04-213B with alternatives