BZW04-20BHA0G
vs
MXP5KE20CAE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MICROSEMI CORP
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Breakdown Voltage-Max
25.2 V
24.5 V
Breakdown Voltage-Min
22.8 V
22.2 V
Breakdown Voltage-Nom
24 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
33.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-204AL
DO-204AL
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
1.19 W
Reference Standard
AEC-Q101
MIL-19500
Rep Pk Reverse Voltage-Max
20.5 V
20 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
DO-41
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Compare BZW04-20BHA0G with alternatives
Compare MXP5KE20CAE3TR with alternatives