BZW04-188HR0G vs P4KE220 feature comparison

BZW04-188HR0G Taiwan Semiconductor

Buy Now Datasheet

P4KE220 HVCA & CKE

Buy Now Datasheet
Yes
Active Transferred
TAIWAN SEMICONDUCTOR CO LTD HV COMPONENT ASSOCIATES INC
DO-41, 2 PIN
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
231 V
209 V
220 V
ISOLATED
301 V
SINGLE
SILICON
TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL
O-PALF-W2
e3
400 W
1
2
175 °C
-55 °C
PLASTIC/EPOXY
ROUND
LONG FORM
260
UNIDIRECTIONAL
1 W
AEC-Q101
188 V
NO
AVALANCHE
TIN
WIRE
AXIAL
10
1 57

Compare BZW04-188HR0G with alternatives