BZW04-188A1 vs P4KE220AB0G feature comparison

BZW04-188A1 Taiwan Semiconductor

Buy Now Datasheet

P4KE220AB0G Taiwan Semiconductor

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
O-PALF-W2 O-PALF-W2
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
231 V 231 V
209 V 209 V
220 V 220 V
ISOLATED ISOLATED
301 V 328 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-41 DO-204AL
O-PALF-W2 O-PALF-W2
400 W 400 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
NOT SPECIFIED
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
188 V 185 V
NO NO
AVALANCHE AVALANCHE
WIRE WIRE
AXIAL AXIAL
NOT SPECIFIED
1 1
e3
UL RECOGNIZED
MATTE TIN

Compare BZW04-188A1 with alternatives

Compare P4KE220AB0G with alternatives