BZW04-188A0G vs P4KE220A-TP-HF feature comparison

BZW04-188A0G Taiwan Semiconductor

Buy Now Datasheet

P4KE220A-TP-HF Micro Commercial Components

Buy Now Datasheet
Yes Yes
Active Active
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS CORP
O-PALF-W2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE LOW ZENER IMPEDANCE
231 V 231 V
209 V 209 V
220 V 220 V
ISOLATED ISOLATED
301 V 328 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-204AL DO-41
O-PALF-W2 O-PALF-W2
e3 e3
400 W 400 W
1 1
2 2
175 °C 175 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1 W
188 V 185 V
NO NO
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
WIRE WIRE
AXIAL AXIAL
1 1
1
UL RECOGNIZED

Compare BZW04-188A0G with alternatives

Compare P4KE220A-TP-HF with alternatives