BZW04-17R0G vs BZW04-17HA0G feature comparison

BZW04-17R0G Taiwan Semiconductor

Buy Now Datasheet

BZW04-17HA0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description DO-41, 2 PIN O-PALF-W2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE
Breakdown Voltage-Max 21 V 21 V
Breakdown Voltage-Min 19 V 19 V
Breakdown Voltage-Nom 20 V 20 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 27.7 V 27.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-204AL
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Rep Pk Reverse Voltage-Max 17.1 V 17.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Reference Standard AEC-Q101

Compare BZW04-17R0G with alternatives

Compare BZW04-17HA0G with alternatives