BZW04-154B vs SA160CT feature comparison

BZW04-154B Vishay Intertechnologies

Buy Now Datasheet

SA160CT Crydom Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CRYDOM INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 180 V
Clamping Voltage-Max 246 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AL DO-15
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 154 V 160 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 18 2
Package Description O-PALF-W2
Breakdown Voltage-Max 218 V
Breakdown Voltage-Min 178 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE

Compare SA160CT with alternatives