BZW04-15 vs P4KE18A-GT3 feature comparison

BZW04-15 STMicroelectronics

Buy Now Datasheet

P4KE18A-GT3 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer STMICROELECTRONICS SENSITRON SEMICONDUCTOR
Part Package Code DO-15 DO-41
Package Description PLASTIC PACKAGE-2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer STMicroelectronics
Breakdown Voltage-Min 17.1 V 17.1 V
Breakdown Voltage-Nom 18 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 32.5 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 975 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.7 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15 V 15.3 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 1
Pbfree Code Yes
Breakdown Voltage-Max 18.9 V
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare BZW04-15 with alternatives

Compare P4KE18A-GT3 with alternatives