BZW04-102 vs P4KE120 feature comparison

BZW04-102 STMicroelectronics

Buy Now Datasheet

P4KE120 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS LITE-ON SEMICONDUCTOR CORP
Part Package Code DO-15 DO-41
Package Description PLASTIC PACKAGE-2 PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Min 114 V 108 V
Breakdown Voltage-Nom 120 V 120 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 212 V 173 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 170 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-15 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.7 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 102 V 97.2 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 4
Pbfree Code Yes
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 132 V
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 255
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZW04-102 with alternatives

Compare P4KE120 with alternatives