BZW04-102 vs P4KE120 feature comparison

BZW04-102 SEMIKRON

Buy Now Datasheet

P4KE120 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEMIKRON INTERNATIONAL DIODES INC
Part Package Code DO-15 DO-41
Package Description PLASTIC, DO-15, 2 PIN PLASTIC PACKAGE-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 126 V 132 V
Breakdown Voltage-Min 114 V 108 V
Breakdown Voltage-Nom 120 V 120 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 165 V 173 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-204AC DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e2 e0
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 102 V 97.2 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4

Compare BZW04-102 with alternatives

Compare P4KE120 with alternatives