BZV90C16TRL
vs
BZV90C16TRL13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
PHILIPS COMPONENTS
Package Description
R-PDSO-G4
R-PDSO-G4
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
Number of Elements
1
1
Number of Terminals
4
4
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
1.3 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
16 V
16 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
14 mV/°C
14 mV/°C
Working Test Current
5 mA
5 mA
Base Number Matches
2
1
Compare BZV90C16TRL with alternatives
Compare BZV90C16TRL13 with alternatives