BZV90C16
vs
BZV90C16TRL13
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JESD-609 Code
e0
e3
Number of Elements
1
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
1.3 W
1.3 W
Reference Voltage-Nom
16 V
16 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
TIN
Voltage Tol-Max
5%
Working Test Current
5 mA
5 mA
Base Number Matches
4
2
Pbfree Code
Yes
Case Connection
CATHODE
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
14 mV/°C
Compare BZV90C16TRL13 with alternatives