BZV90C16 vs BZV90C16TRL feature comparison

BZV90C16 North American Philips Discrete Products Div

Buy Now Datasheet

BZV90C16TRL YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 150 °C
Power Dissipation-Max 1.3 W 1.3 W
Reference Voltage-Nom 16 V 16 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 4 2
Package Description R-PDSO-G4
Diode Element Material SILICON
JESD-30 Code R-PDSO-G4
Number of Terminals 4
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 14 mV/°C

Compare BZV90C16TRL with alternatives