BZV90-C36
vs
BZV90-C36,115
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
NEXPERIA
NXP SEMICONDUCTORS
Package Description
R-PDSO-G4
PLASTIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
1991-04-01
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Standard
AEC-Q101; IEC-134
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
TIN
TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
4
1
Part Package Code
SC-73
Pin Count
4
Manufacturer Package Code
SOT223
Factory Lead Time
4 Weeks
Dynamic Impedance-Max
90 Ω
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Voltage Temp Coeff-Max
37.4 mV/°C
Compare BZV90-C36 with alternatives
Compare BZV90-C36,115 with alternatives